TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 8 Way 1-1564416-1
- RS Stock No.:
- 183-9058
- Mfr. Part No.:
- 1-1564416-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£583.00
(exc. VAT)
£699.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
250 + | £2.332 | £583.00 |
*price indicative
- RS Stock No.:
- 183-9058
- Mfr. Part No.:
- 1-1564416-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Type | Tab Housing | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 20A | |
Mounting Type | Flange Mount | |
Series | HDSCS | |
Colour | Black | |
IP Rating | IP67, IP6K9K | |
Height | 27mm | |
Width | 32.6mm | |
Housing Material | Glass Filled PBT | |
Depth | 47.1mm | |
Maximum Operating Temperature | +140°C | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Tab Housing | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 20A | ||
Mounting Type Flange Mount | ||
Series HDSCS | ||
Colour Black | ||
IP Rating IP67, IP6K9K | ||
Height 27mm | ||
Width 32.6mm | ||
Housing Material Glass Filled PBT | ||
Depth 47.1mm | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
RoHS Status: Exempt
HDSCS housings are heavy-duty, environmentally sealed connectors available in five sizes and arrangements from 2 to 18 cavities. These cable to cable and cable to device connectors have a slide lock for mating. They accept AMP MCP 6.3/4.8K, 2.8, and 1.5K contacts and carry up to 40 amps.
Related links
- TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 8 Way 1-1564416-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 4 Way 1-1703808-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 2 Way 1-1703841-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Flange Mount 3 Way 1-1703843-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 8 Way 1-1418479-1
- TE Connectivity, HDSCS Automotive Connector Socket Black Plug-In 8 Way 1-1564512-1
- TE Connectivity Crimp Termination 1-1564520-1
- TE Connectivity, HDSCS Automotive Connector Socket Black 8 Way 2-1418479-1