TE Connectivity Automotive Connector Socket, Crimp Termination 770520-3

Subtotal (1 reel of 5000 units)*

£1,840.00

(exc. VAT)

£2,210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship
  • Plus 10,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.368£1,840.00

*price indicative

RS Stock No.:
183-9043
Mfr. Part No.:
770520-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Strip Form

Gender

Female

Current Rating

17A

Termination Method

Crimp

Contact Plating

Gold Plated

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

AMPSEAL contacts are 1.3 mm stamped & formed sockets. They are made of copper alloy and are plated with either tin (up to 8 amps) or gold (up to 17 amps). These contacts accept 16-20 AWG (1.5 - 0.50 mm2) wire.

Related links