Molex Automotive Connector Plug Blue Through Hole 56 Way, Solder Termination 31386-2001
- RS Stock No.:
- 178-9937
- Distrelec Article No.:
- 304-56-161
- Mfr. Part No.:
- 31386-2001
- Brand:
- Molex
Subtotal (1 bag of 350 units)*
£3,988.60
(exc. VAT)
£4,786.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,700 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
350 + | £11.396 | £3,988.60 |
*price indicative
- RS Stock No.:
- 178-9937
- Distrelec Article No.:
- 304-56-161
- Mfr. Part No.:
- 31386-2001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 56 | |
Type | PCB Header | |
Gender | Male | |
Number of Rows | 4 | |
Current Rating | 11A | |
Mounting Type | Through Hole | |
Colour | Blue | |
IP Rating | IP6K7, IP6K8, IP6K9K | |
Termination Method | Solder | |
Height | 30mm | |
Width | 51.44mm | |
Depth | 15.25mm | |
Maximum Operating Temperature | +125°C | |
Contact Plating | Gold | |
Series Number | 31386 | |
Minimum Operating Temperature | -40°C | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 56 | ||
Type PCB Header | ||
Gender Male | ||
Number of Rows 4 | ||
Current Rating 11A | ||
Mounting Type Through Hole | ||
Colour Blue | ||
IP Rating IP6K7, IP6K8, IP6K9K | ||
Termination Method Solder | ||
Height 30mm | ||
Width 51.44mm | ||
Depth 15.25mm | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Series Number 31386 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
2.54mm Pitch, MX123 Header, 56 Circuits Shrouded Assembly, (56) 0.64mm Square Signal Pins, Harness Side Key Code G, Blue (Au Mate Side Finish)
Related links
- Molex Automotive Connector Plug Blue Through Hole 56 Way, Solder Termination 31386-2001
- Molex Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34830-2001
- TE Connectivity Solder Termination 966658-2
- TE Connectivity Solder Termination 966658-2
- Molex Solder Termination 160013-0623
- Molex Solder Termination 34830-2001
- TE Connectivity PCB Termination 185226-2
- TE Connectivity Solder Termination 776163-5