Molex Automotive Connector Socket Cable Mount 20 Way, Crimp Termination 33472-2002

Subtotal (1 bag of 312 units)*

£1,014.624

(exc. VAT)

£1,217.424

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
312 +£3.252£1,014.62

*price indicative

RS Stock No.:
178-9721
Mfr. Part No.:
33472-2002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Housing

Number of Contacts

20

Gender

Female

Number of Rows

2

Mounting Type

Cable Mount

Termination Method

Crimp

Height

24.9mm

Width

46.75mm

Depth

37.65mm

Housing Material

Modified Polystyrene Alloy

Maximum Operating Temperature

+125°C

Series Number

33472

Minimum Operating Temperature

-40°C

MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization B, without Connector Position Assurance, Light Gray

Related links