Molex, 34830 Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34830-2001
- RS Stock No.:
- 178-9698
- Distrelec Article No.:
- 304-56-183
- Mfr. Part No.:
- 34830-2001
- Brand:
- Molex
Subtotal (1 tray of 300 units)*
£1,176.00
(exc. VAT)
£1,410.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
300 + | £3.92 | £1,176.00 |
*price indicative
- RS Stock No.:
- 178-9698
- Distrelec Article No.:
- 304-56-183
- Mfr. Part No.:
- 34830-2001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Type | PCB Header | |
Gender | Male | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Series | 34830 | |
Colour | Black | |
Termination Method | Solder | |
Height | 25.29mm | |
Width | 64.83mm | |
Housing Material | PBT | |
Depth | 42.56mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Contact Material | Copper Alloy | |
Series Number | 34830 | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Type PCB Header | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series 34830 | ||
Colour Black | ||
Termination Method Solder | ||
Height 25.29mm | ||
Width 64.83mm | ||
Housing Material PBT | ||
Depth 42.56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper Alloy | ||
Series Number 34830 | ||
Contact Plating Tin | ||
Molex Automotive Connector, Copper Alloy Contact Material, Solder Termination Method - 34830-2001
This 34830 series connector features a maximum current of 14V DC per contact and accommodates up to 20 circuits. The right-angle header design ensures efficient space utilisation. Constructed from copper alloy with tin plating, it promises strong conductivity and durability.
Features & Benefits
• Designed for solder termination to ensure strong connections
• 20 pin connector allows diverse electrical configurations
• Right-angle orientation optimises space in applications
• Dual-row layout enhances circuit density and functionality
• 20 pin connector allows diverse electrical configurations
• Right-angle orientation optimises space in applications
• Dual-row layout enhances circuit density and functionality
Applications
• Utilised in automotive integration projects
• Ideal for wire-to-board connections
• Suitable for powering automotive electrical components
• Employed in various automation configurations
• Ideal for wire-to-board connections
• Suitable for powering automotive electrical components
• Employed in various automation configurations
Can it withstand extreme temperatures?
Yes, it operates between -40°C and +125°C.
Will it fit standard PCB thickness?
Yes, it is recommended for 1.60mm thickness.
Is it suitable for high cycle durability?
Yes, it can endure up to 10 mating cycles.
Related links
- Molex Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34830-2001
- Molex Solder Termination 34830-0801
- Molex Automotive Connector Plug Blue Through Hole 56 Way, Solder Termination 31386-2001
- Molex Solder Termination 34690-0200
- Molex Solder Termination 34691-0201
- Molex Solder Termination 34826-0201
- Molex Solder Termination 34825-0200
- Molex Solder Termination 34690-0202