Molex, MX123 Automotive Connector Socket Grey Cable Mount 80 Way, Crimp Termination 34566-0803
- RS Stock No.:
- 178-8758
- Distrelec Article No.:
- 304-56-169
- Mfr. Part No.:
- 34566-0803
- Brand:
- Molex
Subtotal (1 box of 144 units)*
£2,635.20
(exc. VAT)
£3,162.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
144 + | £18.30 | £2,635.20 |
*price indicative
- RS Stock No.:
- 178-8758
- Distrelec Article No.:
- 304-56-169
- Mfr. Part No.:
- 34566-0803
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Receptacle Housing | |
Number of Contacts | 80 | |
Gender | Female | |
Number of Rows | 4 | |
Current Rating | 11A | |
Mounting Type | Cable Mount | |
Series | MX123 | |
Colour | Grey | |
Termination Method | Crimp | |
IP Rating | IP67, IPx9K | |
Height | 47.92mm | |
Width | 40.4mm | |
Depth | 100.8mm | |
Housing Material | Nylon | |
Series Number | 34566 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Receptacle Housing | ||
Number of Contacts 80 | ||
Gender Female | ||
Number of Rows 4 | ||
Current Rating 11A | ||
Mounting Type Cable Mount | ||
Series MX123 | ||
Colour Grey | ||
Termination Method Crimp | ||
IP Rating IP67, IPx9K | ||
Height 47.92mm | ||
Width 40.4mm | ||
Depth 100.8mm | ||
Housing Material Nylon | ||
Series Number 34566 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option H, Wire Dress Option 0, 80 Circuits, Gray TPA
Related links
- Molex Crimp Termination 34566-0803
- Molex Crimp Termination 34566-1903
- Molex, MX123 Automotive Connector Socket Grey Cable Mount 73 Way 34566-0203
- Molex Crimp Termination 34822-0013
- Molex Solder Termination 31387-2014
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34575-0003
- Molex MX123 Automotive Connector Backshell Circuit Dress Cover, 34565-0003
- Molex Crimp Termination 34566-1503