TE Connectivity, Junior Timer Automotive Connector Socket Grey Plug-In 8 Way 962189-1
- RS Stock No.:
- 164-7192
- Mfr. Part No.:
- 962189-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7192
- Mfr. Part No.:
- 962189-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 8 | |
Gender | Female | |
Number of Rows | 2 | |
Mounting Type | Plug-In | |
Series | Junior Timer | |
Colour | Grey | |
Height | 12.6mm | |
Width | 34.5mm | |
Depth | 23mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 8 | ||
Gender Female | ||
Number of Rows 2 | ||
Mounting Type Plug-In | ||
Series Junior Timer | ||
Colour Grey | ||
Height 12.6mm | ||
Width 34.5mm | ||
Depth 23mm | ||
Housing Material PA | ||
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, Junior Timer Automotive Connector Socket Grey Plug-In 8 Way 962189-1
- TE Connectivity, Junior Timer Automotive Connector Socket Grey Cable Mount 2 Way 963040-2
- TE Connectivity, Junior Timer Automotive Connector Socket Brown Plug-In 8 Way 962191-1
- TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 4 Way 365060-3
- TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 2 Way 365058-3
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 2 Way 282190-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 68 Way 963598-1
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black 6 Way 929504-2