TE Connectivity, Timer Automotive Connector Plug Purple Plug-In 15 Way 1-967628-1
- RS Stock No.:
- 164-7130
- Distrelec Article No.:
- 304-64-707
- Mfr. Part No.:
- 1-967628-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 800 units)*
£824.00
(exc. VAT)
£992.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
800 + | £1.03 | £824.00 |
*price indicative
- RS Stock No.:
- 164-7130
- Distrelec Article No.:
- 304-64-707
- Mfr. Part No.:
- 1-967628-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 15 | |
Type | Automotive connector housing | |
Gender | Male | |
Number of Rows | 3 | |
Mounting Type | Plug-In | |
Series | Timer | |
Colour | Purple | |
Height | 27.5mm | |
Width | 22.5mm | |
Housing Material | PA | |
Depth | 35.5mm | |
Maximum Operating Temperature | +120°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Type Automotive connector housing | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Plug-In | ||
Series Timer | ||
Colour Purple | ||
Height 27.5mm | ||
Width 22.5mm | ||
Housing Material PA | ||
Depth 35.5mm | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -40°C | ||
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, Timer Automotive Connector Plug Purple Plug-In 15 Way 1-967628-1
- TE Connectivity, Timer Automotive Connector Plug Purple 15 Way 4-967628-1
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6
- TE Connectivity, Timer Automotive Connector Plug Blue 15 Way 3-967628-1
- TE Connectivity Crimp Termination 2-967628-1
- TE Connectivity, Timer Automotive Connector Plug Purple 12 Way 4-967627-1
- TE Connectivity 1-967 Male 15 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity Wire Termination 1-967627-6