TE Connectivity, Timer Automotive Connector Plug Natural 6 Way 2-965641-1
- RS Stock No.:
- 164-3571
- Mfr. Part No.:
- 2-965641-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£1,206.00
(exc. VAT)
£1,447.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1500 + | £0.804 | £1,206.00 |
*price indicative
- RS Stock No.:
- 164-3571
- Mfr. Part No.:
- 2-965641-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Connector | |
Number of Contacts | 6 | |
Gender | Male | |
Number of Rows | 3 | |
Series | Timer | |
Colour | Natural | |
Height | 28mm | |
Width | 16mm | |
Depth | 23.5mm | |
Housing Material | Nylon | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector | ||
Number of Contacts 6 | ||
Gender Male | ||
Number of Rows 3 | ||
Series Timer | ||
Colour Natural | ||
Height 28mm | ||
Width 16mm | ||
Depth 23.5mm | ||
Housing Material Nylon | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, Timer Automotive Connector Plug Natural 6 Way 2-965641-1
- TE Connectivity, 282236 Automotive Connector Plug Natural 6 Way 282236-2
- TE Connectivity, Timer Automotive Connector Plug Blue 6 Way 3-965641-1
- TE Connectivity, Timer Automotive Connector Plug Natural 9 Way 2-967626-1
- TE Connectivity, Timer Automotive Connector Plug Natural 21 Way 2-967630-1
- TE Connectivity Crimp Termination 2-967628-1
- TE Connectivity, Timer Automotive Connector Plug Grey Panel Mount 6 Way 2-962349-1
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 6 Way 1-965641-3