TE Connectivity, Timer Automotive Connector Plug Green 12 Way 1-967627-1
- RS Stock No.:
- 164-3546
- Distrelec Article No.:
- 304-51-476
- Mfr. Part No.:
- 1-967627-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 950 units)*
£1,227.40
(exc. VAT)
£1,472.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,900 unit(s) ready to ship
- Plus 4,750 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
950 + | £1.292 | £1,227.40 |
*price indicative
- RS Stock No.:
- 164-3546
- Distrelec Article No.:
- 304-51-476
- Mfr. Part No.:
- 1-967627-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Type | Automotive Connector | |
Gender | Male | |
Number of Rows | 3 | |
Series | Timer | |
Colour | Green | |
Height | 28mm | |
Width | 26mm | |
Depth | 23.5mm | |
Housing Material | Nylon | |
Contact Plating | Tin | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Automotive Connector | ||
Gender Male | ||
Number of Rows 3 | ||
Series Timer | ||
Colour Green | ||
Height 28mm | ||
Width 26mm | ||
Depth 23.5mm | ||
Housing Material Nylon | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity, Timer Automotive Connector Plug Green 12 Way 1-967627-1
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 12 Way 1-967627-5
- TE Connectivity, Timer Automotive Connector Plug Purple 12 Way 4-967627-1
- Deutsch Crimp Termination DT06-12SC-CE06
- TE Connectivity Crimp Termination 3-967627-1
- TE Connectivity Wire Termination 1-967627-6
- TE Connectivity Wire Termination 1-967627-3
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 16 Way 1-964449-1