TE Connectivity, SSC Automotive Connector Plug Black Cable Mount 4 Way 184046-1

Subtotal (1 bag of 1000 units)*

£907.00

(exc. VAT)

£1,088.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.907£907.00

*price indicative

RS Stock No.:
164-2528
Distrelec Article No.:
304-64-878
Mfr. Part No.:
184046-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Type

Automotive connector housing

Gender

Male

Number of Rows

1

Current Rating

10A

Mounting Type

Cable Mount

Series

SSC

Colour

Black

Height

24.8mm

Width

32.6mm

Depth

27.6mm

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

TE Connectivity SSC (Sealed Sensor Connector) System


The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is achieved by means of a wire seal (available seperately) which is inserted on the wire and crimped in the insulation support of the contact simultaneously with the contact.

Robust housing, glass filled PBT for high temperature applications
Terminal Position Assurance (TPA) to prevent contact backout
Damage protected Internal silicone seal interface
High density 5mm centerline spacing
Loud audible Click during mating


TE Connectivity SSC (Sealed Sensor Connector) System

Related links