TE Connectivity, ELO Automotive Connector Socket 52 Way 1393450-5
- RS Stock No.:
- 164-0632
- Distrelec Article No.:
- 304-51-518
- Mfr. Part No.:
- 1393450-5
- Brand:
- TE Connectivity
Subtotal (1 box of 180 units)*
£932.04
(exc. VAT)
£1,118.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 180 unit(s) ready to ship
- Plus 999,999,720 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
180 + | £5.178 | £932.04 |
*price indicative
- RS Stock No.:
- 164-0632
- Distrelec Article No.:
- 304-51-518
- Mfr. Part No.:
- 1393450-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 52 | |
Type | Automotive connector housing | |
Gender | Female | |
Number of Rows | 4 | |
Series | ELO | |
Height | 26.75mm | |
Width | 82.65mm | |
Depth | 47.5mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 52 | ||
Type Automotive connector housing | ||
Gender Female | ||
Number of Rows 4 | ||
Series ELO | ||
Height 26.75mm | ||
Width 82.65mm | ||
Depth 47.5mm | ||
- COO (Country of Origin):
- BE
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.
TE Connectivity Automotive Connectors
Related links
- TE Connectivity, ELO Automotive Connector Socket 52 Way 1393450-5
- TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
- TE Connectivity, ELO
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-5
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell, 1393454-2
- TE Connectivity, ELO Wire Seal
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 5 Way 282089-1
- TE Connectivity, 210332 Automotive Connector Socket Orange Cable Mount 3 Way 2103321-5