TE Connectivity, SSC Automotive Connector Plug Black Cable Mount 2 Way 936059-1
- RS Stock No.:
- 162-1682
- Mfr. Part No.:
- 936059-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1682
- Mfr. Part No.:
- 936059-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive connector housing | |
Number of Contacts | 2 | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | SSC | |
Colour | Black | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive connector housing | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series SSC | ||
Colour Black | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- KR
TE Connectivity SSC (Sealed Sensor Connector) System
The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is achieved by means of a wire seal (available seperately) which is inserted on the wire and crimped in the insulation support of the contact simultaneously with the contact.
Robust housing, glass filled PBT for high temperature applications
Terminal Position Assurance (TPA) to prevent contact backout
Damage protected Internal silicone seal interface
High density 5mm centerline spacing
Loud audible Click during mating
Terminal Position Assurance (TPA) to prevent contact backout
Damage protected Internal silicone seal interface
High density 5mm centerline spacing
Loud audible Click during mating
TE Connectivity SSC (Sealed Sensor Connector) System
Related links
- TE Connectivity, SSC Automotive Connector Plug Black Cable Mount 2 Way 936059-1
- TE Connectivity, SSC Automotive Connector Plug Black Cable Mount 4 Way 184046-1
- TE Connectivity, Timer Automotive Connector Plug Black Cable Mount 2 Way 365057-3
- TE Connectivity, AMP Automotive Connector Plug Black Cable Mount 2 Way 1-2382274-1
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Plug Black Cable Mount 2 Way 173090-2
- TE Connectivity Wire Termination DT04-2P-E004
- TE Connectivity, Econoseal J Mk II Automotive Connector Plug Black Cable Mount 2 Way 2822365-1
- TE Connectivity Crimp Termination 776427-3