TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 1473284-1

Subtotal (1 box of 132 units)*

£252.912

(exc. VAT)

£303.468

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
132 +£1.916£252.91

*price indicative

RS Stock No.:
161-4886
Mfr. Part No.:
1473284-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive connector housing

Number of Contacts

6

Gender

Female

Number of Rows

1

Mounting Type

Cable Mount

Series

Micro Timer II

Colour

Black

Height

25.4mm

Width

56.3mm

Depth

28.5mm

Housing Material

Nylon

COO (Country of Origin):
DE

TE Connectivity Micro Timer II Connector Housings


Micro Timer II receptacle style connector housings for socket contacts. These receptacle housings are sealed.


TE Connectivity Micro Timer Automotive Connectors

Related links