TE Connectivity, 2005372-3, Micro Timer II Female 6 Way Mounting Housing for use with Female Terminals
- RS Stock No.:
- 468-839
- Distrelec Article No.:
- 304-64-965
- Mfr. Part No.:
- 2005372-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£178.95
(exc. VAT)
£214.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £178.95 | £0.895 |
*price indicative
- RS Stock No.:
- 468-839
- Distrelec Article No.:
- 304-64-965
- Mfr. Part No.:
- 2005372-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Female Terminals | |
| Accessory Type | Mounting Housing | |
| Series | Micro Timer II | |
| Gender | Female | |
| Number of Contacts | 6 | |
| Series Number | 2005372-3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Female Terminals | ||
Accessory Type Mounting Housing | ||
Series Micro Timer II | ||
Gender Female | ||
Number of Contacts 6 | ||
Series Number 2005372-3 | ||
- COO (Country of Origin):
- KR
The TE Connectivity 6 Position Housing designed for female terminals is a versatile solution for wire-to-wire applications. This connector housing is engineered with a 4 mm [.16 in] centreline, ensuring compatibility with a range of automotive and industrial connectors. The grey, sealable housing boasts a rectangular shape that facilitates straightforward integration into your systems. With a dual-row configuration, it accommodates six positions, allowing for efficient connection without sacrificing space or functionality. Crafted from durable PA 66 GF15 material, this housing is built to withstand demanding operational environments, making it a reliable choice for various power applications. Whether you are working with micro timers or other wire and cable systems, this housing provides unmatched performance and longevity.
Engineered for seamless integration into wire-to-wire systems
Durable construction ensures resilience against environmental factors
Sealable design enhances protection from dust and moisture ingress
Integrated primary locking feature provides secure connections
Keyed mating alignment enables hassle-free installation
180° cable exit angle for flexible routing options
Compatible with various connectors to meet diverse application needs
Packaged in bags of 300 for bulk convenience and efficiency
Durable construction ensures resilience against environmental factors
Sealable design enhances protection from dust and moisture ingress
Integrated primary locking feature provides secure connections
Keyed mating alignment enables hassle-free installation
180° cable exit angle for flexible routing options
Compatible with various connectors to meet diverse application needs
Packaged in bags of 300 for bulk convenience and efficiency
Related links
- TE Connectivity, Micro Timer II Female
- TE Connectivity, Micro Timer II Female Automotive terminal
- TE Connectivity, Micro Timer II
- TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 1473284-1
- TE Connectivity, Micro Timer II Automotive Connector Socket Black Cable Mount 6 Way 284716-4
- TE Connectivity Micro Timer II 42-way Automotive Connector Backshell, 965643-1
- TE Connectivity, Micro Timer II/Junior Power Timer Automotive Connector Socket Black 70 Way 1-968879-1
- TE Connectivity, Micro Timer II Seal Plug
