Molex, Mini50 Automotive Connector Plug Grey Through Hole 16 Way, Solder Termination 34826-8161
- RS Stock No.:
- 136-5604
- Distrelec Article No.:
- 304-60-865
- Mfr. Part No.:
- 34826-8161
- Brand:
- Molex
Subtotal (1 reel of 170 units)*
£304.13
(exc. VAT)
£364.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
170 + | £1.789 | £304.13 |
*price indicative
- RS Stock No.:
- 136-5604
- Distrelec Article No.:
- 304-60-865
- Mfr. Part No.:
- 34826-8161
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Header | |
Number of Contacts | 16 | |
Gender | Male | |
Number of Rows | 2 | |
Current Rating | 4A | |
Mounting Type | Through Hole | |
Series | Mini50 | |
Colour | Grey | |
Termination Method | Solder | |
Housing Material | Thermoplastic | |
Series Number | 34826 | |
Minimum Operating Temperature | -40°C | |
Contact Plating | Tin over Nickel | |
Maximum Operating Temperature | +105°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Header | ||
Number of Contacts 16 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 4A | ||
Mounting Type Through Hole | ||
Series Mini50 | ||
Colour Grey | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Series Number 34826 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin over Nickel | ||
Maximum Operating Temperature +105°C | ||
Contact Material Brass | ||
Molex Mini50 Unsealed Automotive PCB Headers
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility
Features and Benefits
Designed and tested to USCAR 050 specifications
50% smaller than traditional 0.64 mm USCAR unsealed interfaces
Polarized housings for customization
PCB retention pegs for accurate board alignment
High temperature thermoplastic housings
50% smaller than traditional 0.64 mm USCAR unsealed interfaces
Polarized housings for customization
PCB retention pegs for accurate board alignment
High temperature thermoplastic housings
Product Application Information
These Mini50 series unsealed PCB automotive header connectors are suitable for use in a wide range of automotive and commercial vehicle applications. Applications include mirrors, lighting, cameras and sensors, switches, radios and navigation
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.