TE Connectivity, 2821 Automotive Connector 2 Way 282104-3
- RS Stock No.:
- 474-810
- Distrelec Article No.:
- 304-52-834
- Mfr. Part No.:
- 282104-3
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£141.78
(exc. VAT)
£170.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £141.78 | £0.284 |
*price indicative
- RS Stock No.:
- 474-810
- Distrelec Article No.:
- 304-52-834
- Mfr. Part No.:
- 282104-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Superseal | |
Number of Contacts | 2 | |
Series | 2821 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Superseal | ||
Number of Contacts 2 | ||
Series 2821 | ||
- COO (Country of Origin):
- IT
The TE Connectivity AMP SUPERSEAL 1.5 SERIES 2P CA is engineered for reliable performance in demanding environments, offering exceptional connectivity and durability. This advanced connector system is designed to withstand harsh conditions, ensuring a long-lasting and secure connection for various applications. With its robust construction and high-quality materials, it excels in maintaining optimal performance even in extreme temperatures and humid conditions. The innovative design facilitates easy installation and maintenance, making it a go-to choice for professionals seeking reliability in their electrical connections. This connector not only meets industry standards but also provides peace of mind with its compliance to established regulatory directives, making it an ideal component for modern electronic designs.
Robust design enhances connection stability in challenging environments
Compliant with EU RoHS and ELV directives for responsible manufacturing
Versatile applications across various industries for greater usability
Meets REACH regulations to ensure safety in chemical content
Easy to install allowing for quicker deployment in projects
Multi functional compatibility with a range of related components
Compliant with EU RoHS and ELV directives for responsible manufacturing
Versatile applications across various industries for greater usability
Meets REACH regulations to ensure safety in chemical content
Easy to install allowing for quicker deployment in projects
Multi functional compatibility with a range of related components
Related links
- TE Connectivity, 2821 Automotive Connector 282197-2
- TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket Cable Mount 2 Way 282104-2
- TE Connectivity, AMP Superseal 1.5 Male 2 Way
- TE Connectivity, EconoSeal J Mark II Automotive Connector 2 Way 2822362-4
- TE Connectivity, 963040-3 Automotive Connector Socket Black Cable Mount 2 Way 963040-3
- TE Connectivity, DTM Automotive Connector Plug 2 Way DTM04-2P-P007
- TE Connectivity Crimp Termination 776428-3
- TE Connectivity Crimp Termination 776427-3