TE Connectivity, 963040-3 Automotive Connector Socket Black Cable Mount 2 Way 963040-3
- RS Stock No.:
- 652-804
- Mfr. Part No.:
- 963040-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1150 units)*
£1,292.50
(exc. VAT)
£1,551.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,292.50 | £1.124 |
*price indicative
- RS Stock No.:
- 652-804
- Mfr. Part No.:
- 963040-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Junior Timer | |
| Gender | Female | |
| Number of Rows | 1 | |
| Current Rating | 20A | |
| Mounting Type | Cable Mount | |
| Series | 963040-3 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Junior Timer | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 20A | ||
Mounting Type Cable Mount | ||
Series 963040-3 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector Housing is a compact cable-mount component designed for secure and sealed wire-to-device or wire-to-board connections. It features a two-position receptacle layout with a 5mm pitch, optimized for automotive and industrial applications. The housing is made from durable PBT material and includes a locking mechanism on the terminal for reliable mating. Its sealed design helps protect against moisture and contaminants, while the crimp termination style ensures strong electrical and mechanical performance.
Supports two-position layout with 5mm pitch spacing
Designed for cable-mount or free-hanging installation
Operates across temperature range from minus 40 to 100 degrees Celsius
Includes locking mechanism for secure terminal engagement
Constructed from PBT for strength and environmental resistance
Designed for cable-mount or free-hanging installation
Operates across temperature range from minus 40 to 100 degrees Celsius
Includes locking mechanism for secure terminal engagement
Constructed from PBT for strength and environmental resistance
Related links
- TE Connectivity, Junior Timer Automotive Connector Socket Grey Cable Mount 2 Way 963040-2
- Deutsch Screw Termination DT04-3P-TE82 / 2-2303813-4
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 3 Way 282191-1
- TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 2 Way 365058-3
- TE Connectivity Crimp Termination 776428-3
- Delphi Crimp Termination 12015796
- Delphi Crimp Termination 12020829
- TE Connectivity, NG1 Automotive Connector Socket Black Cable Mount 2 Way 1544317-1

