TE Connectivity, 174 Automotive Connector Socket Natural Cable Mount 1 Way, Crimp Termination 174779-1
- RS Stock No.:
- 471-163
- Distrelec Article No.:
- 304-52-601
- Mfr. Part No.:
- 174779-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£159.67
(exc. VAT)
£191.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £159.67 | £0.08 |
*price indicative
- RS Stock No.:
- 471-163
- Distrelec Article No.:
- 304-52-601
- Mfr. Part No.:
- 174779-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Number of Contacts | 1 | |
Gender | Female | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | 174 | |
Colour | Natural | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Number of Contacts 1 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 174 | ||
Colour Natural | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle is a high-performance component engineered for efficient wire-to-board and wire-to-wire connections. Constructed from durable nylon and featuring a natural finish, this premium product is designed to meet stringent UL flammability standards (UL 94V-2). Its straight terminal orientation ensures seamless integration into a variety of applications, making it ideal for cable mount (free-hanging) installations. With its positive lock design, the receptacle guarantees secure mating and reliable performance, reducing the risk of connection failures. This versatile solution is perfect for engineers and designers seeking dependable connectivity in challenging environments, given its wide operating temperature range and low halogen content, accommodating both safety and environmental regulations.
Constructed from robust nylon for enhanced durability
Designed for cable mount applications to ensure flexibility in installation
Features a positive lock mechanism for secured connections
Capable of operating in extreme temperatures from -40 to 105 °C
UL 94V-2 rated for superior fire resistance
Low halogen content promotes compliance with environmental standards
Compatible with a range of terminal types, providing versatility
Offers reliable mating retention to secure connections during operation
Polarization feature assists in correct orientation during installation
Designed for cable mount applications to ensure flexibility in installation
Features a positive lock mechanism for secured connections
Capable of operating in extreme temperatures from -40 to 105 °C
UL 94V-2 rated for superior fire resistance
Low halogen content promotes compliance with environmental standards
Compatible with a range of terminal types, providing versatility
Offers reliable mating retention to secure connections during operation
Polarization feature assists in correct orientation during installation
Related links
- Delphi Crimp Termination 12064769
- TE Connectivity Crimp Termination 178478-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- TE Connectivity Crimp Termination 1612035-1
- TE Connectivity, TH 025 Automotive Connector Socket Natural Cable Mount 16 Way 1376106-1
- TE Connectivity, TH 025 Automotive Connector Socket Natural Cable Mount 20 Way 1473750-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 7 Way 1718488-1
- Molex Automotive Connector Socket Black Crimp Termination 33472-0606