TE Connectivity, 211216 Automotive Connector Red Clip Mount 21 Way 2112166-1
- RS Stock No.:
- 469-321
- Distrelec Article No.:
- 304-64-999
- Mfr. Part No.:
- 2112166-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£167.25
(exc. VAT)
£200.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.25 | £1.115 |
*price indicative
- RS Stock No.:
- 469-321
- Distrelec Article No.:
- 304-64-999
- Mfr. Part No.:
- 2112166-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 21 | |
Type | Slide | |
Mounting Type | Clip Mount | |
Series | 211216 | |
Colour | Red | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Type Slide | ||
Mounting Type Clip Mount | ||
Series 211216 | ||
Colour Red | ||
- COO (Country of Origin):
- HU
The TE Connectivity Automotive connector accessory is engineered for reliability and performance in demanding environments. Designed specifically for mounting clips, this product ensures a secure and efficient wire-to-wire connection. Made from high-quality PA GF material, it withstands extreme temperatures ranging from -40 to 130 °C, making it suitable for a wide array of automotive applications. The vibrant red colour enhances visibility, facilitating easier identification during installation and maintenance. With compliance to stringent industry standards, this connector accessory not only offers functionality but also assures safety and longevity in operation, ensuring that it meets the rigorous demands of modern automotive systems.
Offers a secure connection, preventing disconnections in high-vibration environments
Lightweight and durable material provides resilience without adding unnecessary weight
Designed to operate effectively across a wide temperature range, ensuring consistent performance
Compatible with various connector style housings for versatility in different applications
Supports diverse automotive connector accessory needs, enhancing system functionality
Lightweight and durable material provides resilience without adding unnecessary weight
Designed to operate effectively across a wide temperature range, ensuring consistent performance
Compatible with various connector style housings for versatility in different applications
Supports diverse automotive connector accessory needs, enhancing system functionality
Related links
- TE Connectivity, 170380 Automotive Connector Red Clip Mount 1703804-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Clip Mount 8 Way 776538-1
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Clip Mount 8 Way 776495-1
- TE Connectivity, Timer Automotive Connector Plug Brown Cable Mount 21 Way 1534188-1
- TE Connectivity, Timer Automotive Connector Plug Brown Cable Mount 21 Way 1-967630-1
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural Cable Mount 21 Way 7-968975-1
- TE Connectivity Automotive Connector Socket Black Flange Mount 21 Way 1-2112162-1
- TE Connectivity, Timer Automotive Connector Plug Blue Cable Mount 21 Way 3-967630-1