TE Connectivity, 210317 Automotive Connector Plug Black, Orange, Cable Termination 2103172-9
- RS Stock No.:
- 467-299
- Distrelec Article No.:
- 304-63-371
- Mfr. Part No.:
- 2103172-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£322.35
(exc. VAT)
£386.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £322.35 | £161.175 |
*price indicative
- RS Stock No.:
- 467-299
- Distrelec Article No.:
- 304-63-371
- Mfr. Part No.:
- 2103172-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Plug Assembly | |
Gender | Plug | |
Current Rating | 250A | |
Series | 210317 | |
Colour | Black, Orange | |
Termination Method | Cable | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Plug Assembly | ||
Gender Plug | ||
Current Rating 250A | ||
Series 210317 | ||
Colour Black, Orange | ||
Termination Method Cable | ||
- COO (Country of Origin):
- MX
The TE Connectivity High power connector system offers a robust solution for automotive applications, ensuring reliable connectivity in demanding environments. Engineered for versatility, this connector accommodates various configurations, including wire-to-wire and wire-to-board setups. Its striking orange hue not only enhances visibility but also signifies its high-performance capabilities. With an operating temperature range that withstands -40 to 85 °C, this connector is ideally suited for harsh conditions prevalent in automotive settings. Its low bromine and chlorine content affirm the commitment to eco-friendliness, making it a choice you can trust for compliance with major industry standards. Designed for longevity and ease of use, this connector system guarantees both effectiveness and convenience in automotive connectivity.
Engineered for high-performance in automotive applications
Supports multiple connection types for flexibility
Distinctive colour enhances visibility in applications
Designed to withstand extensive temperature variations
Eco-friendly design with low halogen content
Compliant with stringent industry standards for safety
Supports multiple connection types for flexibility
Distinctive colour enhances visibility in applications
Designed to withstand extensive temperature variations
Eco-friendly design with low halogen content
Compliant with stringent industry standards for safety
Related links
- TE Connectivity, 210317 Automotive Connector Socket Black Cable 2 Way 2103170-1
- TE Connectivity Cable Termination 953048-1
- brennenstuhl French Mains Plug & Socket Orange 250 V
- TE Connectivity Cable Termination 2356631-1
- TE Connectivity Cable Termination 2356607-2
- TE Connectivity Cable Termination 2356631-2
- TE Connectivity Cable Termination 2356607-3
- TE Connectivity Cable Termination 2356631-4