TE Connectivity, DTM Connector Housing Socket Grey Cable Mount 2 Way, Wire Termination DTM06-2S-P006
- RS Stock No.:
- 302-584
- Mfr. Part No.:
- DTM06-2S-P006
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,964 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.47 |
10 - 24 | £3.19 |
25 + | £2.88 |
*price indicative
- RS Stock No.:
- 302-584
- Mfr. Part No.:
- DTM06-2S-P006
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Connector Housing | |
Number of Contacts | 2 | |
Gender | Female | |
Number of Rows | 1 | |
Current Rating | 7.5A | |
Mounting Type | Cable Mount | |
Series | DTM | |
Colour | Grey | |
Termination Method | Wire | |
IP Rating | IP68 | |
Coding | A | |
Height | 12.9mm | |
Width | 14.45mm | |
Housing Material | PA GF | |
Depth | 29.08mm | |
Contact Material | Copper Alloy | |
Series Number | DTM06-2S-P006 | |
Maximum Operating Temperature | +125°C | |
Corded | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Connector Housing | ||
Number of Contacts 2 | ||
Gender Female | ||
Number of Rows 1 | ||
Current Rating 7.5A | ||
Mounting Type Cable Mount | ||
Series DTM | ||
Colour Grey | ||
Termination Method Wire | ||
IP Rating IP68 | ||
Coding A | ||
Height 12.9mm | ||
Width 14.45mm | ||
Housing Material PA GF | ||
Depth 29.08mm | ||
Contact Material Copper Alloy | ||
Series Number DTM06-2S-P006 | ||
Maximum Operating Temperature +125°C | ||
Corded No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing is designed for female terminals in a component-to-wire configuration, with a 4.19 mm centerline and is sealable. It is grey in colour and used for power and hybrid wire and cable applications. The housing meets IP6K9K and IP68 protection ratings and is compatible with SAE J2030 standards. It has a UL flammability rating of 20mm Flame Test per UL-94 standard. The connector shape is rectangular, and the primary locking feature is integrated into the housing for secure connections.
PA GF housing
250 VDC operational voltage
250 VDC operational voltage
Related links
- TE Connectivity Wire Termination DTM06-08SA
- TE Connectivity Wire Termination DTM06-2S-EE03
- Deutsch Crimp Termination DTM06-2S-E007
- TE Connectivity DEUTSCH DT Wire Termination DTM06-6S
- Deutsch, DTM Automotive Connector Plug Grey 2 Way DTM06-2S
- TE Connectivity Wire Termination 2377860-2
- TE Connectivity Wire Termination 2377860-3
- TE Connectivity Wire Termination 2377860-1