TE Connectivity, AMPSEAL, 7705 1 Row 1 Way Cable Mount Socket Automotive Terminals

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
272-2760
Mfr. Part No.:
770520-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Automotive Terminals

Series

AMPSEAL

Gender

Socket

Contact Plating

Tin

Colour

Silver

Number of Contacts

1

Diameter

1.3mm

Corded

No

Current Rating

11A

Mounting Type

Cable Mount

Termination Method

Socket

Series Number

7705

Number of Rows

1

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US
The TE Connectivity automotive terminal with AMPSEAL crimp contact with pin diameter of 1.3 mm.

RoHS compliant
Reach compliant
Terminal type socket
Interface plating Tin

Related links