TE Connectivity, MCON Interconnection System, 1718350 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- RS Stock No.:
- 262-6063
- Mfr. Part No.:
- 1718350-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,710.00
(exc. VAT)
£2,050.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.171 | £1,710.00 |
*price indicative
- RS Stock No.:
- 262-6063
- Mfr. Part No.:
- 1718350-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Automotive Connector Terminal | |
Series | MCON Interconnection System | |
Gender | Receptacle | |
Contact Plating | Silver | |
Contact Material | CuSn | |
Depth | 24.5mm | |
Colour | Silver | |
Number of Contacts | 1 | |
Corded | No | |
Current Rating | 17A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Number of Rows | 1 | |
Minimum Operating Temperature | -40°C | |
Height | 24.5mm | |
Maximum Operating Temperature | +150°C | |
Series Number | 1718350 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Automotive Connector Terminal | ||
Series MCON Interconnection System | ||
Gender Receptacle | ||
Contact Plating Silver | ||
Contact Material CuSn | ||
Depth 24.5mm | ||
Colour Silver | ||
Number of Contacts 1 | ||
Corded No | ||
Current Rating 17A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
Height 24.5mm | ||
Maximum Operating Temperature +150°C | ||
Series Number 1718350 | ||
- COO (Country of Origin):
- DE
The TE Connectivity MCON tab terminal is commonly used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade sizes and interface requirements of the automotive industry.
Crimp type is F crimp
Contact fabrication is stamped and formed
Primary locking feature is clean body
Contact fabrication is stamped and formed
Primary locking feature is clean body
Related links
- TE Connectivity 1718350 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1670 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1534594 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity 1718348 1 Row 1 Way Wire Receptacle Automotive Connector Terminal
- TE Connectivity Receptacle Automotive Connector Terminal
- TE Connectivity, MCON Receptacle 6 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity 1.2 1 Way Cable Mount Male Tab Terminal
- TE Connectivity, MCON Male