TE Connectivity Female F Crimp
- RS Stock No.:
- 224-7290
- Mfr. Part No.:
- 1060-12-0166
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 20 units)*
£6.96
(exc. VAT)
£8.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,020 unit(s) ready to ship
- Plus 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
20 - 180 | £0.348 | £6.96 |
200 - 480 | £0.286 | £5.72 |
500 - 980 | £0.251 | £5.02 |
1000 - 1980 | £0.226 | £4.52 |
2000 + | £0.206 | £4.12 |
*price indicative
- RS Stock No.:
- 224-7290
- Mfr. Part No.:
- 1060-12-0166
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | F Crimp | |
Gender | Female | |
Contact Plating | Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type F Crimp | ||
Gender Female | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- US
The TE Connectivity common contact automotive terminal pin. It has operating temperature range from -55 to 150 °C.
Primary Locking Feature On the Terminal
Related links
- TE Connectivity Female F Crimp
- TE Connectivity, DEUTSCH Female Pin
- Amphenol Industrial 62 4 Way Female
- Amphenol Industrial 60 1 Way Male
- TE Connectivity Wire Male Pin Terminal
- TE Connectivity 20606 Cable Mount Female Crimp Die
- TE Connectivity Black RJ.5 to Male RJ45 Female Terminated LSZH Sheath
- TE Connectivity Wire Female Socket Terminal