TE Connectivity Wire Male Pin Terminal
- RS Stock No.:
- 305-069
- Mfr. Part No.:
- 1060-12-0222
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 20 units)*
£5.48
(exc. VAT)
£6.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 229 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | £5.48 | £0.274 |
| 5 - 9 | £5.04 | £0.252 |
| 10 + | £4.55 | £0.228 |
*price indicative
- RS Stock No.:
- 305-069
- Mfr. Part No.:
- 1060-12-0222
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Pin Terminal | |
| Gender | Male | |
| Contact Plating | Nickel | |
| Diameter | 2.4mm | |
| Current Rating | 25A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Pin Terminal | ||
Gender Male | ||
Contact Plating Nickel | ||
Diameter 2.4mm | ||
Current Rating 25A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin Terminal is nickel-plated and available in either family seal or unsealed options. It terminates to wire and is part of the DEUTSCH Common Contact series. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. The receptacle style is 180°, designed for wire connections.
Locking is integrated in Housing
RoHS compliant
Nickel plating wire contact termination area
RoHS compliant
Nickel plating wire contact termination area
Related links
- TE Connectivity Wire Male Pin Terminal
- TE Connectivity Wire Female Socket Terminal
- Amphenol Industrial 60 1 Row 4 Way PIN Connector
- Amphenol Industrial 62 1 Row 4 Way Cable Mount SKT Connector
- TE Connectivity Female F Crimp
- TE Connectivity Wire Male Tab Terminal
- Deutsch Socket Contact
- TE Connectivity, DEUTSCH Male Pin
