TE Connectivity Wire Female Socket Terminal

Subtotal (1 reel of 2000 units)*

£566.39

(exc. VAT)

£679.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£566.39£0.283

*price indicative

RS Stock No.:
304-881
Mfr. Part No.:
1062-12-0222
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Socket Terminal

Gender

Female

Contact Plating

Nickel

Diameter

2.4mm

Current Rating

25A

Mounting Type

Wire

Termination Method

Crimp

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.

Locking is integrated in housing
RoHS compliant
Nickel plating wire contact termination area

Related links