TE Connectivity Wire Female Receptacle Terminal

Subtotal (1 reel of 2700 units)*

£629.56

(exc. VAT)

£755.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£629.56£0.233

*price indicative

RS Stock No.:
305-004
Mfr. Part No.:
1-968853-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Contact Plating

Silver

Current Rating

27A

Mounting Type

Wire

Termination Method

Crimp

Width

2.8mm

Maximum Operating Temperature

+140°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking
Silver plating for wire contact termination area
RoHS compliant

Related links