TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 304-966
- Mfr. Part No.:
- 5-963715-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£959.99
(exc. VAT)
£1,151.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 99,999,996 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £959.99 | £0.096 |
*price indicative
- RS Stock No.:
- 304-966
- Mfr. Part No.:
- 5-963715-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Silver | |
Current Rating | 7.5A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +120°C | |
Width | 0.63mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Silver | ||
Current Rating 7.5A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Width 0.63mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Silver plating for wire contact termination area
RoHS compliant
Silver plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Receptacle Terminal
- Wire Female Receptacle Terminal
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key