TE Connectivity Wire Female Tab Terminal
- RS Stock No.:
- 304-884
- Mfr. Part No.:
- 1418762-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£358.94
(exc. VAT)
£430.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £358.94 | £0.051 |
*price indicative
- RS Stock No.:
- 304-884
- Mfr. Part No.:
- 1418762-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Maximum Operating Temperature | +130°C | |
Width | 1.15mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +130°C | ||
Width 1.15mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tab Terminal terminates to wire and meets industry standards. It is compatible with LV214 agency/standards products and designed for operation with copper wire base material. The terminal operates within a temperature range of -40 to 130 °C. It uses a crimp termination method to secure the connection and is specifically designed to terminate to wire.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Tab Terminal
- Wire Female Tab Terminal
- TE Connectivity Wire Female Receptacle Terminal
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m