TE Connectivity Wire Female Tab Terminal
- RS Stock No.:
- 304-806
- Mfr. Part No.:
- 2-2112966-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 5 units)*
£7.98
(exc. VAT)
£9.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 459 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
---|---|---|
1 - 4 | £7.98 | £1.596 |
5 - 9 | £7.34 | £1.468 |
10 + | £6.62 | £1.324 |
*price indicative
- RS Stock No.:
- 304-806
- Mfr. Part No.:
- 2-2112966-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab Terminal | |
Gender | Female | |
Contact Plating | Silver | |
Current Rating | 40A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Width | 5.8mm | |
Maximum Operating Temperature | +140°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab Terminal | ||
Gender Female | ||
Contact Plating Silver | ||
Current Rating 40A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 5.8mm | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Tab Terminal is compatible with copper wire base material and uses a crimp termination method for wire and cable. It features a 180° receptacle style, F-Crimp type, and is fabricated using a stamped and formed process, ensuring reliable termination to wire. It operates between a wide temperature range.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
Related links
- TE Connectivity Wire Female Tab Terminal
- Wire Female Tab Terminal
- TE Connectivity Wire Male Tab Terminal
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity 1.2 1 Way Cable Mount Male Tab Terminal
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit