TE Connectivity Socket Contact

Bulk discount available

Subtotal (1 tape of 25 units)*

£6.26

(exc. VAT)

£7.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 435 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 - 3£6.26£0.25
4 - 9£5.76£0.23
10 +£5.20£0.208

*price indicative

Packaging Options:
RS Stock No.:
304-795
Mfr. Part No.:
1062-16-0722
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Socket Contact

Contact Plating

Tin

COO (Country of Origin):
US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.

Locking is integrated in housing
RoHS compliant
Nickel plating wire contact termination area

Related links