TE Connectivity, Econoseal MK KII Cavity Plug
- RS Stock No.:
- 136-1942
- Mfr. Part No.:
- 2822357-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£95.79
(exc. VAT)
£114.95
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 1 left, ready to ship
- Final 51 unit(s) shipping from 28 October 2025
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £95.79 | £0.096 |
*price indicative
- RS Stock No.:
- 136-1942
- Mfr. Part No.:
- 2822357-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Cavity Plug | |
Series | Econoseal MK KII | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Cavity Plug | ||
Series Econoseal MK KII | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity Econoseal J Mark II (+) Series Connector Accessories
A range of accessories for the Econoseal J Mark II (+) series automotive wire connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Related links
- TE Connectivity, Econoseal MKII Cavity Plug
- TE Connectivity, EconoSeal J Cavity Plug
- TE Connectivity, Econoseal J Mark II Cavity Plug
- TE Connectivity, Econoseal J Mk II Automotive Connector Plug Black Cable Mount 2 Way 2822365-1
- TE Connectivity, Econoseal J 070 Mk II Automotive Connector Plug Black Cable Mount 2 Way 173090-2
- TE Connectivity, MCP Cavity Plug
- TE Connectivity 64 Way Cavity Plug
- TE Connectivity, MQS Male Cavity Plug