Subtotal (1 bag of 10000 units)*
£210.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,000 unit(s) ready to ship
- Plus 50,000 unit(s) shipping from 04 December 2025
- Plus 50,000 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10000 + | £0.021 | £210.00 |
*price indicative
- RS Stock No.:
- 136-1721
- Mfr. Part No.:
- 281934-4
- Brand:
- TE Connectivity
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
---|---|---|
Brand | TE Connectivity | |
Type | Wire Seal | |
Series | AMP | |
Colour | Green | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Wire Seal | ||
Series AMP | ||
Colour Green | ||
- COO (Country of Origin):
- IT
TE Connectivity SUPERSEAL Series 1.5 Single Wire Seals
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts.
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals
Related links
- TE Connectivity, Superseal Wire Seal
- TE Connectivity Wire Seal
- TE Connectivity, ELO Wire Seal
- TE Connectivity, EconoSeal III Wire Seal
- TE Connectivity, 23219 Circular Connector Seal Wire Seal diameter 2.55mm for use with Amp Signal Double Lock
- TE Connectivity, MCP Wire Seal
- TE Connectivity, AMP Cavity Plug
- TE Connectivity, MCP 1 Way Wire Seal