TE Connectivity EconoSeal 3-way Automotive Connector Backshell Cable Clamp, 100291-1

Subtotal (1 unit)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.07

*price indicative

Packaging Options:
RS Stock No.:
718-9327
Mfr. Part No.:
100291-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Backshell

Sub Type

Cable Clamp

Series

EconoSeal

Colour

Black

Width

25.2mm

Number of Contacts

3

For Use With

Automotive Connectors

Standards/Approvals

No

TE Connectivity Econoseal EHM Connector Accessories


A range of accessories including cavity plugs and adaptorsfor the Econonseal EHM series of automotive wire connectors.

Dust cover, 4way,90°,PBT,black

Cavity plug,silicone rubber,black

TE Connectivity Econoseal Connector System


Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.

All connectors are designed to be used with thin walled non-irradiated PVC cables

Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed

Related links