TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap
- RS Stock No.:
- 717-4467P
- Mfr. Part No.:
- 1452317-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 25 units (supplied in a box)*
£60.00
(exc. VAT)
£72.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 74 | £2.40 |
| 75 - 199 | £2.16 |
| 200 - 399 | £2.00 |
| 400 + | £1.82 |
*price indicative
- RS Stock No.:
- 717-4467P
- Mfr. Part No.:
- 1452317-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Cap | |
| Series | Junior Power Timer | |
| Colour | Black | |
| Width | 46.5mm | |
| Height | 53.5mm | |
| Number of Contacts | 16 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Cap | ||
Series Junior Power Timer | ||
Colour Black | ||
Width 46.5mm | ||
Height 53.5mm | ||
Number of Contacts 16 | ||
For Use With Automotive Connectors | ||
Standards/Approvals No | ||
TE Connectivity Junior Power Timer Connector Accessories
A range of accessories including covers, backshells, Seals and levers for the Junior Power Timer range of connectors.
717-4404 - Cover for 81 position 'B' type JPT & and MQS connector (TE part number 368190-1)
717-4408 - Cover for 81 position 'C' type JPT & and MQS connector (TE part number 368290-1)
717-4458 - Right angle cable exit cover for 55 position JPT housing
719-9416 - Right angle cover with lever assembly for 81 position JPT/MQS plug housing (TE part number 1473244-1)
718-0765 - Facial seal for 10 position 2.8mm tab housing (TE part number 1-962352-1)
718-0825 - Facial seal for 6 position tab housing
909-7340 - Facial seal for 6 position tab housing for 2 position 2.8mm tab housing (TE part numbers 1-962344-1, 4-962344-1, 3-962344-1, 2-962344-4, 1-962344-2, 5-962344-1)
909-7393 - Facial seal for 16 position JPT header (TE part numbers 1-963215-1, 2-963215-1, 3-963215-1, 4-963215-1, 5-963215-1, 1-964449-1)
909-7422 - Facial seal for 4 position JPT receptacle housing (TE part numbers 1-962340-1 & 4-962340-1)
909-7450 - Single blue wire seal for 2.8mm tab contact (TE part numbers 1-964300-3, 1-964298-3, 2-964300-1, 2-964298-1, 4-964300-1)
TE Connectivity Automotive Connectors
Related links
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap, 1452317-1
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap
- TE Connectivity Junior Power Timer 81-way Automotive Connector Backshell Cap, 368333-1
- TE Connectivity Junior Power Timer 55-way Automotive Connector Backshell Backshell
- TE Connectivity Junior Power Timer 55-way Automotive Connector Backshell Backshell, 929674-1
- TE Connectivity MCP 62-way Automotive Connector Backshell Cap, 1418882-1
- TE Connectivity HDSCS Automotive Connector Backshell Cap, 1670364-1
- TE Connectivity HDSCS Automotive Connector Backshell Cap, 1670866-1

