TE Connectivity 2357921 20-way Automotive Connector Backshell Backshell
- RS Stock No.:
- 222-3773
- Mfr. Part No.:
- 2357921-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.118 | £5.59 |
| 50 - 120 | £0.828 | £4.14 |
| 125 - 245 | £0.80 | £4.00 |
| 250 + | £0.778 | £3.89 |
*price indicative
- RS Stock No.:
- 222-3773
- Mfr. Part No.:
- 2357921-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | 2357921 | |
| Colour | Black | |
| Width | 31.1mm | |
| Height | 68.7mm | |
| Number of Contacts | 20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series 2357921 | ||
Colour Black | ||
Width 31.1mm | ||
Height 68.7mm | ||
Number of Contacts 20 | ||
Standards/Approvals No | ||
The TE Connectivity automotive connector backshell which is made up of the PA material. It has maximum operating temperature upto 125 °C.
Black in colour
RoHS compliant
Related links
- TE Connectivity 2357921 20-way Automotive Connector Backshell Backshell, 2357921-1
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell, 2357302-2
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell, 2357302-1
- Molex MX150 20-way Automotive Connector Backshell Backshell
- Molex MX150 20-way Automotive Connector Backshell Backshell, 34950-2011
- Molex MX150 20-way Automotive Connector Backshell Backshell Adapter, 34951-1631
- Molex MX150 20-way Automotive Connector Backshell Backshell, 34951-2011

