TE Connectivity 58 Way Secondary Lock for use with Automotive Connectors
- RS Stock No.:
- 719-9719
- Mfr. Part No.:
- 1452408-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.837 | £8.37 |
*price indicative
- RS Stock No.:
- 719-9719
- Mfr. Part No.:
- 1452408-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connectors | |
Accessory Type | Secondary Lock | |
Number of Contacts | 58 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connectors | ||
Accessory Type Secondary Lock | ||
Number of Contacts 58 | ||
Waterproof modular Accessories
TE Connectivity Waterproof Modular Connectors
Related links
- TE Connectivity, MCP 58 Way Secondary Lock for use with Automotive Connectors
- TE Connectivity, Junior Power Timer 6 Way Secondary Lock for use with JPT Connectors
- TE Connectivity DTM 2 Way Secondary Lock for use with Automotive Connector
- TE Connectivity, 5-1564 Automotive Connector Receptacle Black Cable Mount 58 Way 5-1564285-9
- Delphi, Metri-Pack 150 Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 630 Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 280 Secondary Lock for use with Automotive Connectors
- Delphi, Metri-Pack 630 Female Secondary Lock for use with Automotive Connectors