TE Connectivity, WM-2SB, DTM 2 Way Secondary Lock for use with Automotive Connector

Bulk discount available

Subtotal (1 unit)*

£0.26

(exc. VAT)

£0.31

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 17,630 left, shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.26
10 - 24£0.24
25 +£0.22

*price indicative

RS Stock No.:
302-528
Mfr. Part No.:
WM-2SB
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Secondary Lock

For Use With

Automotive Connector

Series

DTM

Number of Contacts

2

Series Number

WM-2SB

COO (Country of Origin):
MX
The TE Connectivity Secondary Lock is black, made from PBT material, and designed for 2 positions. It operates within a temperature range of -55 to 125°C and is part of the DEUTSCH DT series. The lock has a UL 94HB flammability rating and is packaged in boxes.

Serviceable
RoHS compliant
Made of PBT

Related links