TE Connectivity, 1-968321-2 40 Way Shield Assembly
- RS Stock No.:
- 287-1910
- Mfr. Part No.:
- 1-968321-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£1,953.00
(exc. VAT)
£2,344.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £1.953 | £1,953.00 |
*price indicative
- RS Stock No.:
- 287-1910
- Mfr. Part No.:
- 1-968321-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Shield Assembly | |
Wire Size | 15.2 mm | |
Body Orientation | Straight | |
Number of Contacts | 40 | |
Series Number | 1-968321-2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Shield Assembly | ||
Wire Size 15.2 mm | ||
Body Orientation Straight | ||
Number of Contacts 40 | ||
Series Number 1-968321-2 | ||
The TE Connectivity Timer Interconnection System for the Automotive Industry.
CuZn or CuSn Contact Material
Plain, tin plated, silver plated or gold plated Contact Finishes
Plain, tin plated, silver plated or gold plated Contact Finishes
Related links
- TE Connectivity, 1-968321-2 40 Way Shield Assembly
- TE Connectivity, DEUTSCH DRC Male 40 Way
- TE Connectivity, DEUTSCH DRC Female 40 Way
- TE Connectivity SDM Male 54 Way Plug Assembly for use with Automotive Connector
- Hirose 24 0.35mm Pitch 2 Vertical Contact
- 3M 40-Way Connector Socket for Wire Mount, 2-Row
- JAE, MX23A 40 Way Connector Housing for use with Automotive Connectors
- TE Connectivity, 147325 Automotive Connector Black 40 Way 1473255-2