TE Connectivity, 1924487, AMPSEAL 16 Male Mounting Clip for use with AMPSEAL Automotive Connectors

Bulk discount available

Subtotal (1 unit)*

£2.62

(exc. VAT)

£3.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,585 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£2.62
25 - 99£2.30
100 - 499£2.22
500 - 2399£2.13
2400 +£1.91

*price indicative

RS Stock No.:
265-7165
Distrelec Article No.:
303-81-985
Mfr. Part No.:
1924487-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

AMPSEAL Automotive Connectors

Accessory Type

Mounting Clip

Series

AMPSEAL 16

Body Orientation

Straight

Gender

Male

Series Number

1924487

TE Connectivity AMPSEAL 16 Mounting Clip


AMPSEAL 16 mounting clip made from black nylon 6/6 for use with the AMPSEAL 16 range of automotive connectors. This AMPSEAL 16 mounting clip has an anti rotational feature made from black nylon 6/6.

The TE Connectivity AMPSEAL 16 connectors with MATE-AX coaxial terminals deliver analog signal up to 6 GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy duty commercial and industrial vehicles. Their easy to use, flexible design utilizes widely available automotive standard coaxial cable and supports a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE.

Simple latch and lock design for ease of connector mating
Vibration and mechanical shock resistance


TE Connectivity - AMPSEAL 16 Connector System

Related links