TE Connectivity, AMP Female 4 Way
- RS Stock No.:
- 217-5462
- Mfr. Part No.:
- 282764-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£12.75
(exc. VAT)
£15.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 145 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £2.55 | £12.75 |
50 - 95 | £2.218 | £11.09 |
100 + | £1.81 | £9.05 |
*price indicative
- RS Stock No.:
- 217-5462
- Mfr. Part No.:
- 282764-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | AMP | |
Gender | Female | |
Number of Contacts | 4 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Gender Female | ||
Number of Contacts 4 | ||
The TE Connectivity Junior Power Timer, Housing for Male Terminals, having 4 position with Wire-to-Board / Wire-to-Device connector system.
Primary Locking Feature - On the Terminal
Primary Product Colour - Black
Primary Product Colour - Black
Related links
- TE Connectivity, AMP Female 4 Way
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity, AMP MCON Female 4 Way
- TE Connectivity, AMP Superseal 1.5 Female 4 Way for use with Centerline Wire-to-Wire Connector
- TE Connectivity, AMP Female 8 Way
- TE Connectivity, AMP Female 16 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, AMP Female 6 Way