TE Connectivity, LEAVYSEAL 39, 62 Way Alignment Plate for use with Automotive Connector
- RS Stock No.:
- 217-5450
- Mfr. Part No.:
- 2236721-1
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£1,288.80
(exc. VAT)
£1,546.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
120 + | £10.74 | £1,288.80 |
*price indicative
- RS Stock No.:
- 217-5450
- Mfr. Part No.:
- 2236721-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Connector | |
Accessory Type | Alignment Plate | |
Series | LEAVYSEAL | |
Number of Contacts | 39, 62 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector | ||
Accessory Type Alignment Plate | ||
Series LEAVYSEAL | ||
Number of Contacts 39, 62 | ||
The TE Connectivity LEAVYSEAL, Alignment Plate, having 62 / 39 position, integrated with Wire-to-Wire connector system. Adapters are available for mounting LEAVYSEAL connectors. Adapters are manufactured in multiple sizes and can mount up to four LEAVYSEA
Automotive Connector Accessory Type - Alignment Plate
Connector System - Wire-to-Wire
Primary Product Colour - Black
Connector System - Wire-to-Wire
Primary Product Colour - Black
Related links
- TE Connectivity 62 Way Alignment Plate for use with Automotive Connector
- TE Connectivity, LEAVYSEAL Male 62 Way
- TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 3-2293551-1
- TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 1-2293551-1
- TE Connectivity, LEAVYSEAL Automotive Connector Socket Cable Mount 62 Way 2-2293551-1
- TE Connectivity 62 Way 1813123-2
- TE Connectivity, LEAVYSEAL Backshell
- TE Connectivity, LEAVYSEAL Male 15 Way