TE Connectivity, LEAVYSEAL Backshell
- RS Stock No.:
- 305-130
- Mfr. Part No.:
- 2112233-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.90
(exc. VAT)
£5.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 75 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.90 | £0.98 |
| 5 - 9 | £4.51 | £0.902 |
| 10 + | £3.98 | £0.796 |
*price indicative
- RS Stock No.:
- 305-130
- Mfr. Part No.:
- 2112233-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Backshell | |
| Series | LEAVYSEAL | |
| Terminal Size | 22mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Backshell | ||
Series LEAVYSEAL | ||
Terminal Size 22mm | ||
- COO (Country of Origin):
- MA
The TE Connectivity Cover is designed for use with LEAVYSEAL connectors to achieve an IP6K9K rating. It features a 90° cable exit and is made of black PA (polyamide) material, ensuring secure sealing and protection for cables in harsh environments.
EU RoHS compliant
EU ELV compliant
UL 94HB flammability rating
EU ELV compliant
UL 94HB flammability rating
Related links
- TE Connectivity, LEAVYSEAL Right Angle Backshell
- TE Connectivity 62 Way Alignment Plate for use with Automotive Connector
- TE Connectivity, LEAVYSEAL Male 26 Way
- TE Connectivity, LEAVYSEAL Male 15 Way
- TE Connectivity, LEAVYSEAL Female 15 Way
- TE Connectivity, LEAVYSEAL Female 26 Way
- TE Connectivity, LEAVYSEAL Male 62 Way
- TE Connectivity LEAVYSEAL Automotive Connector Backshell Cover-Cable Exit, 2327810-1
