TE Connectivity, 181312 Automotive Connector Black Vertical Mount 39, 62 Way 1813123-2

Subtotal (1 pack of 20 units)*

£220.73

(exc. VAT)

£264.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£220.73£11.037

*price indicative

RS Stock No.:
473-983
Mfr. Part No.:
1813123-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Alignment Plate

Number of Contacts

39, 62

Mounting Type

Vertical Mount

Series

181312

Colour

Black

COO (Country of Origin):
CN
The TE Connectivity Automotive connector accessory, designed for alignment purposes, is meticulously crafted to enhance wire-to-wire connections in various automotive applications. Built with PBT GF material, this accessory showcases a durable black finish that not only adds to its aesthetic appeal but also ensures resilience against harsh environmental conditions. With compatibility for male terminal housing, it supports a temperature range that caters to diverse operational settings, making it a reliable choice for any automotive professional. This alignment plate is an essential component for achieving stable and secure connections, simplifying the installation process whilst maintaining the integrity of the connections over time. Tailored with a dual position configuration, it meets the demands of modern automotive designs, ensuring versatility and practicality for a wide array of uses.

Designed for ease of installation in wire-to-wire configurations
Constructed from robust PBT GF material for enhanced durability
Features a sleek black finish for improved aesthetics and functionality
Accommodates multiple positions, offering flexibility in usage
Resistant to a broad temperature range for reliable performance
Compliant with international safety and environmental standards
Lightweight yet sturdy, facilitating efficient handling and installation
Serviceable design ensuring long-term usability and maintenance

Related links