Phoenix Contact 4 Way Sleeve Frame for use with VARIOCON
- RS Stock No.:
- 608-183
- Mfr. Part No.:
- 1852914
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£8.42
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £8.42 | £1.684 |
*price indicative
- RS Stock No.:
- 608-183
- Mfr. Part No.:
- 1852914
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Sleeve Frame | |
For Use With | VARIOCON | |
Body Orientation | Straight | |
Number of Contacts | 4 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Sleeve Frame | ||
For Use With VARIOCON | ||
Body Orientation Straight | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve Frame is precision-engineered to enhance your connectivity solutions. Designed specifically within the VARIOCON product family, this robust component combines durability with functionality, making it ideal for a variety of industrial applications. Its sleek black polyamide housing ensures that the frame not only performs well but also integrates seamlessly into any workspace. Operating efficiently within a wide temperature range from -40 °C to 100 °C, this Sleeve Frame is built to withstand diverse environments. Crafted with attention to detail, the VC-TR3/4M prioritises safety and reliability, ensuring you can focus on your operations without unnecessary concerns.
Manufactured with a flammability rating according to UL 94V2 for increased safety
Constructed from high-quality materials for enhanced longevity
Designed to operate effectively under heavy operational loads
Easy installation process allows for quick setup and integration
Backed by extensive testing to ensure performance in challenging environments
Constructed from high-quality materials for enhanced longevity
Designed to operate effectively under heavy operational loads
Easy installation process allows for quick setup and integration
Backed by extensive testing to ensure performance in challenging environments
Related links
- Phoenix Contact 4 Way Sleeve Housings for use with VARIOCON
- Phoenix Contact 3 Way Sleeve Frame for use with VARIOCON
- Phoenix Contact Sleeve Housings for use with VARIOCON
- Phoenix Contact, Variocon Series Connector Screw For Use With Variocon® Frames
- Phoenix Contact, VARIOCON Series Connector Dummy Module For Use With Variocon® Hoods
- Phoenix Contact 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 2m
- Phoenix Contact 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1m
- Phoenix Contact 4-Way IDC Connector