TE Connectivity, HDSCS Housing

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.55

(exc. VAT)

£10.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship
  • Plus 999,999,875 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 9£8.55£4.275
10 - 24£7.87£3.935
25 +£7.10£3.55

*price indicative

RS Stock No.:
304-896
Distrelec Article No.:
304-64-605
Mfr. Part No.:
1-1564516-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Series

HDSCS

The TE Connectivity Housing is designed for male terminals and supports wire-to-wire connections, suitable for power circuit applications. It meets IP67 ingress protection standards and has a UL 94V-0 flammability rating. The housing is sealable, rectangular in shape, and features a primary locking mechanism on the terminal. It terminates to wire and cable for secure and reliable connections.

PBT GF30 housing
Black colour
Keyed mating alignment
RoHS compliant

Related links