Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC, 21.29 mm x 33.93 mm, ±0.15 % FS
- RS Stock No.:
- 810-3315
- Mfr. Part No.:
- DCA-20PC-6-DC4-RL-C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£78.64
(exc. VAT)
£94.37
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 60 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £78.64 |
| 5 + | £75.49 |
*price indicative
- RS Stock No.:
- 810-3315
- Mfr. Part No.:
- DCA-20PC-6-DC4-RL-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Ammeter | |
| Current Type | DC | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 26.4mm | |
| Meter Accuracy | ±0.15 % FS | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Ampere Value | 19.99 A | |
| Standards/Approvals | RoHS | |
| Series | DCA-20PC | |
| Maximum Measurement | 19.99 A | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Ammeter | ||
Current Type DC | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 26.4mm | ||
Meter Accuracy ±0.15 % FS | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Ampere Value 19.99 A | ||
Standards/Approvals RoHS | ||
Series DCA-20PC | ||
Maximum Measurement 19.99 A | ||
- COO (Country of Origin):
- CN
Murata Power Solutions DC Ammeter
The Murata Power Solutions DC Ammeter is the first Digital device to include built-in shunts for measuring DC currents up to 20A. It provides six built-in shunts for digitally precision measuring of DC from 200uA to 20A. This Ammeter is 100% self-contained and has no calibration or user-supplied components are required. It even includes terminal blocks for external load circuit, a feature that enables simple 3-wire operation. It has an operating supply voltage of 36VDC and operating supply current of 40mADC.
Features and Benefits
20mV internal shunt minimizes power loss
8VDC to 36VDC isolated-supply models for high-side shunts
Cut-out height is21.29mm
Cut-out width is 33.93mm
Depth is 26.4mm
Full scale load current is 19.99ADC
High resolution; Factory calibrated to ±0.1% accuracy
Includes load connections for easy 3-wire or 4-wire operation
Internal shunt resistance is 0.001ohms
Meter accuracy is ±0.15 %
Number of digits are 3.5
Operating temperature ranges between 0°C and 60°C
Wide power supply inputs: 5VDC to 40VDC for 5V/12/24V/28V applications and 36V to 75V option for telecom supplies
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 0.2 A DC ±0.15 %
- Murata Power Solutions DCA5-20PC Digital Ammeter 2000 A DC ±0.15 %
- Murata Power Solutions DCA5-20PC Digital Ammeter 1999 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 % FS
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC 0.15 %
- Murata Power Solutions LCD Digital Panel Multifunction Meter for DC Current, 21.29 mm x 33.93 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter DC Calibrated 33.93 mm
