Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC, 21.29 mm x 33.93 mm, ±0.15 %
- RS Stock No.:
- 810-3306
- Mfr. Part No.:
- DCA-20PC-6-DC1-RL-C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£66.65
(exc. VAT)
£79.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
- Plus 108 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £66.65 |
| 5 + | £63.99 |
*price indicative
- RS Stock No.:
- 810-3306
- Mfr. Part No.:
- DCA-20PC-6-DC1-RL-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Digital Ammeter | |
| Current Type | DC | |
| Cutout Height | 21.29mm | |
| Cutout Width | 33.93mm | |
| Depth | 26.4mm | |
| Meter Accuracy | ±0.15 % | |
| Maximum Operating Temperature | 60°C | |
| Maximum Ampere Value | 19.99 A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | UL/cUL/IEC/61010-1 | |
| Series | DCA-20PC | |
| Maximum Measurement | 19.99 A | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Digital Ammeter | ||
Current Type DC | ||
Cutout Height 21.29mm | ||
Cutout Width 33.93mm | ||
Depth 26.4mm | ||
Meter Accuracy ±0.15 % | ||
Maximum Operating Temperature 60°C | ||
Maximum Ampere Value 19.99 A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals UL/cUL/IEC/61010-1 | ||
Series DCA-20PC | ||
Maximum Measurement 19.99 A | ||
- COO (Country of Origin):
- CN
Murata Power Solutions DC Ammeter
The Murata Power Solutions DC Ammeter is the first Digital device to include built-in shunts for measuring DC currents up to 20A. It provides six built-in shunts for digitally precision measuring of DC from 200uA to 20A. This Ammeter is 100% self-contained and has no calibration or user-supplied components are required. It even includes terminal blocks for external load circuit, a feature that enables simple 3-wire operation. It has an operating supply voltage of 40VDC and operating supply current of 10mADC.
Features and Benefits
Built-in shunts for digitally measuring dc currents from 200uA to 20A
Cut-out height is 21.29mm
Cut-out width is 33.93mm
Depth is 26.4mm
Full scale load current is 19.99ADC
High resolution, factory calibrated to ±0.1% accuracy
Includes load connections for easy 3-wire or 4-wire operation
Internal shunt of 20mV minimizes power loss
Internal shunt resistance is 0.001ohms
Isolated-supply models for high-side shunts ranges between 8VDC and 36VDC
Meter accuracy is ±0.15 %
Number of digits are 3.5
Operating temperature ranges between 0°C and 60°C
Wide power supply inputs are 5VDC to 40VDC for 5V/12/24V/28V applications and 36V to 75V option for telecom supplies
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 0.2 A DC ±0.15 %
- Murata Power Solutions, 21.29 mm x 33.93 mm
- Murata Power Solutions DCA5-20PC Digital Ammeter 2000 A DC ±0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC 0.15 %
- Murata Power Solutions DCA-20PC Digital Ammeter 19.99 A DC ±0.15 % FS
- Murata Power Solutions DCA5-20PC Digital Ammeter 500 A DC ±0.15 %
- Murata Power Solutions DCA5-20PC Digital Ammeter 1999 A DC ±0.15 %
