Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VHG101
- RS Stock No.:
- 923-3256
- Mfr. Part No.:
- ECA1VHG101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£18.60
(exc. VAT)
£22.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,800 unit(s) shipping from 05 January 2026
- Plus 4,000 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.093 | £18.60 |
400 - 600 | £0.088 | £17.60 |
800 - 1800 | £0.084 | £16.80 |
2000 + | £0.069 | £13.80 |
*price indicative
- RS Stock No.:
- 923-3256
- Mfr. Part No.:
- ECA1VHG101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11.2mm | |
Height | 11.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 150mA | |
Polarised | Polar | |
Series | NHG | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 150mA | ||
Polarised Polar | ||
Series NHG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
NHG Series Type A
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - ECA1VHG101
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 1200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V122B
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFP1V102B
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681